
RF600D-SO | |
|---|---|
DigiKey Part Number | RF600D-SO-ND |
Manufacturer | |
Manufacturer Product Number | RF600D-SO |
Description | IC DECODER 18SOIC |
Customer Reference | |
Detailed Description | Decoder 18-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Decoder | |
Applications | RF, IR | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |


