
RF-LORA-915SO | |
|---|---|
DigiKey Part Number | RF-LORA-915SO-ND |
Manufacturer | |
Manufacturer Product Number | RF-LORA-915SO |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 915MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK | |
Frequency | 915MHz | |
Data Rate | 300kbps | |
Power - Output | 13dBm | |
Sensitivity | -130dBm | |
Serial Interfaces | SDIO, SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SX1272 | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 3.7V | |
Current - Receiving | 10mA | |
Current - Transmitting | 18mA ~ 125mA | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 55°C | |
Package / Case | Module | |
Base Product Number |

