
KAPPAT-ARD | |
|---|---|
DigiKey Part Number | KAPPAT-ARD-ND |
Manufacturer | |
Manufacturer Product Number | KAPPAT-ARD |
Description | KAPPA TELEMETRY RECEIVER SHIELD |
Customer Reference | |
Detailed Description | KAPPA-T Receiver RF Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | Receiver | |
Utilized IC / Part | KAPPA-T | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |

