725-IP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

725-IP

DigiKey Part Number
725-IP-ND
Manufacturer
Manufacturer Product Number
725-IP
Description
DIN RAIL TRANSMITTER ENCODER 8 I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Input Add-On Module Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
Function
Input Add-On Module
Frequency
-
RF Type
-
Secondary Attributes
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
2kr 689,80000kr 1 379,60
10kr 630,47900kr 6 304,79
25kr 600,19360kr 15 004,84
100kr 558,71900kr 55 871,90
Unit Price without VAT:kr 689,80000
Unit Price with VAT:kr 862,25000