
725-DOP8 | |
|---|---|
DigiKey Part Number | 357-725-DOP8-ND |
Manufacturer | |
Manufacturer Product Number | 725-DOP8 |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Add-on Module General Purpose 0V ~ 30V Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Add-on Module | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 0V ~ 30V Supply | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr 851,32000 | kr 1 702,64 |
| 10 | kr 778,81200 | kr 7 788,12 |
| 25 | kr 741,82400 | kr 18 545,60 |
| 100 | kr 691,17910 | kr 69 117,91 |
| Unit Price without VAT: | kr 851,32000 |
|---|---|
| Unit Price with VAT: | kr 1 064,15000 |

