
SEWF3951DL250P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3951DL250P9TR-ND - Tape & Reel (TR) 4506-SEWF3951DL250P9CT-ND - Cut Tape (CT) 4506-SEWF3951DL250P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3951DL250P9 |
Description | 0.00025 OHM 0.5% 15W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 µOhms ±0.5% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.512" L x 0.394" W (13.00mm x 10.00mm) | |
Height - Seated (Max) | 0.114" (2.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,47000 | kr 34,47 |
| 10 | kr 25,26800 | kr 252,68 |
| 25 | kr 23,15760 | kr 578,94 |
| 50 | kr 21,93540 | kr 1 096,77 |
| 100 | kr 20,96340 | kr 2 096,34 |
| 250 | kr 20,50724 | kr 5 126,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 19,00957 | kr 17 108,61 |
| 1 800 | kr 18,63316 | kr 33 539,69 |
| 2 700 | kr 18,44965 | kr 49 814,05 |
| 4 500 | kr 18,25049 | kr 82 127,21 |
| Unit Price without VAT: | kr 34,47000 |
|---|---|
| Unit Price with VAT: | kr 43,08750 |

