200 µOhms ±0.5% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWM5930DL200K9

DigiKey Part Number
4506-PEWM5930DL200K9TR-ND - Tape & Reel (TR)
4506-PEWM5930DL200K9CT-ND - Cut Tape (CT)
4506-PEWM5930DL200K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWM5930DL200K9
Description
0.0002 OHMS 0.5% 15W 100PPM/
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 µOhms ±0.5% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.098" (2.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,18000kr 16,18
10kr 10,81500kr 108,15
25kr 9,60480kr 240,12
50kr 8,90520kr 445,26
100kr 8,34840kr 834,84
250kr 7,78388kr 1 945,97
500kr 7,45684kr 3 728,42
1 000kr 7,38145kr 7 381,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 6,98886kr 13 977,72
4 000kr 6,82360kr 27 294,40
6 000kr 6,74298kr 40 457,88
10 000kr 6,65556kr 66 555,60
14 000kr 6,60549kr 92 476,86
Manufacturers Standard Package
Unit Price without VAT:kr 16,18000
Unit Price with VAT:kr 20,22500