
624 767 3 01 RT | |
|---|---|
DigiKey Part Number | 3100-624767301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 767 3 01 RT |
Description | DIE SET AND LOCATOR FOR RENNSTEI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 10-16 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Contacts, 10-16 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 691,36000 | kr 2 691,36 |
| 5 | kr 2 494,71800 | kr 12 473,59 |
| 10 | kr 2 414,59200 | kr 24 145,92 |
| 25 | kr 2 312,69480 | kr 57 817,37 |
| Unit Price without VAT: | kr 2 691,36000 |
|---|---|
| Unit Price with VAT: | kr 3 364,20000 |

