


XK11H050H100H125I | |
|---|---|
DigiKey Part Number | 800-XK11H050H100H125ITR-ND - Tape & Reel (TR) 800-XK11H050H100H125ICT-ND - Cut Tape (CT) 800-XK11H050H100H125IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XK11H050H100H125I |
Description | PROXO 2 2.0 X 1.6MM 55FS PROGRAM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Oscillator 6-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | XK11H050H100H125I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFLGA | |
Supplier Device Package | 6-LGA (2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 149,40000 | kr 149,40 |
| 10 | kr 115,82800 | kr 1 158,28 |
| 25 | kr 104,83160 | kr 2 620,79 |
| 50 | kr 97,27820 | kr 4 863,91 |
| 100 | kr 90,31890 | kr 9 031,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 83,90815 | kr 16 781,63 |
| 400 | kr 78,00285 | kr 31 201,14 |
| 600 | kr 74,76615 | kr 44 859,69 |
| 1 000 | kr 70,90288 | kr 70 902,88 |
| Unit Price without VAT: | kr 149,40000 |
|---|---|
| Unit Price with VAT: | kr 186,75000 |

