


TW8846-LA1-CE | |
|---|---|
DigiKey Part Number | 20-TW8846-LA1-CE-ND |
Manufacturer | |
Manufacturer Product Number | TW8846-LA1-CE |
Description | IC LCD VIDEO PROCESSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video IC I2C NTSC, PAL, SECAM 156-LQFP-EP (14x20) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Video Display | |
Standards | NTSC, PAL, SECAM | |
Control Interface | I2C | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 156-LQFP Exposed Pad | |
Supplier Device Package | 156-LQFP-EP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 198,61000 | kr 198,61 |
| 10 | kr 154,50300 | kr 1 545,03 |
| 72 | kr 134,54222 | kr 9 687,04 |
| 144 | kr 129,83924 | kr 18 696,85 |
| 288 | kr 125,98729 | kr 36 284,34 |
| 504 | kr 123,38972 | kr 62 188,42 |
| Unit Price without VAT: | kr 198,61000 |
|---|---|
| Unit Price with VAT: | kr 248,26250 |

