
SLG46538-EV | |
|---|---|
DigiKey Part Number | 1695-SLG46538-EVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46538-EV |
Description | SLG46538-EV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Operations Services Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 5.5V | |
Number of Macrocells | 19 | |
Number of I/O | 16 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 13,04673 | kr 39 140,19 |
| 6 000 | kr 12,79268 | kr 76 756,08 |
| Unit Price without VAT: | kr 13,04673 |
|---|---|
| Unit Price with VAT: | kr 16,30841 |


