REAR56958BGSM#HCA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 026
Unit Price: kr 16,28000
Datasheet
New at DigiKey
Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REAR56958BGSM#HCA

DigiKey Part Number
559-REAR56958BGSM#HCATR-ND - Tape & Reel (TR)
559-REAR56958BGSM#HCACT-ND - Cut Tape (CT)
559-REAR56958BGSM#HCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REAR56958BGSM#HCA
Description
RESET IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.25V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
1.6ms Minimum
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,45000kr 9,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,47599kr 11 189,98
5 000kr 4,36517kr 21 825,85
7 500kr 4,30969kr 32 322,67
12 500kr 4,24821kr 53 102,62
17 500kr 4,21230kr 73 715,25
Manufacturers Standard Package
Unit Price without VAT:kr 9,45000
Unit Price with VAT:kr 11,81250