
R1EX25032ASA00I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX25032ASA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25032ASA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25032ASA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25032ASA00I#S0 |
Description | IC EEPROM 32KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25032ASA00I#S0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,38000 | kr 28,38 |
| 10 | kr 26,49600 | kr 264,96 |
| 25 | kr 25,72600 | kr 643,15 |
| 50 | kr 25,14300 | kr 1 257,15 |
| 100 | kr 24,55810 | kr 2 455,81 |
| 250 | kr 23,78724 | kr 5 946,81 |
| 500 | kr 23,20730 | kr 11 603,65 |
| 1 000 | kr 22,63293 | kr 22 632,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 21,88482 | kr 54 712,05 |
| Unit Price without VAT: | kr 28,38000 |
|---|---|
| Unit Price with VAT: | kr 35,47500 |

