
PS2811-4-F3-A | |
|---|---|
DigiKey Part Number | 559-1053-2-ND - Tape & Reel (TR) 559-1053-1-ND - Cut Tape (CT) 559-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2811-4-F3-A |
Description | OPTOISO 2.5KV 4CH TRANS 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,75000 | kr 36,75 |
| 10 | kr 27,06300 | kr 270,63 |
| 100 | kr 21,29850 | kr 2 129,85 |
| 500 | kr 18,77114 | kr 9 385,57 |
| 1 000 | kr 18,25258 | kr 18 252,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 17,05279 | kr 42 631,98 |
| 5 000 | kr 16,49544 | kr 82 477,20 |
| Unit Price without VAT: | kr 36,75000 |
|---|---|
| Unit Price with VAT: | kr 45,93750 |











