Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801A-4-A

DigiKey Part Number
559-1099-ND
Manufacturer
Manufacturer Product Number
PS2801A-4-A
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Strip
Part Status
Not For New Designs
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 381
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 34,58000kr 34,58
10kr 25,50900kr 255,09
100kr 20,12910kr 2 012,91
500kr 17,77298kr 8 886,49
1 000kr 17,00639kr 17 006,39
2 000kr 16,71281kr 33 425,62
Manufacturers Standard Package
Unit Price without VAT:kr 34,58000
Unit Price with VAT:kr 43,22500