
PS2502L-4-A | |
|---|---|
DigiKey Part Number | 559-1011-ND |
Manufacturer | |
Manufacturer Product Number | PS2502L-4-A |
Description | OPTOISOLATOR 5KV 4CH DARL 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 160mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,67000 | kr 33,67 |
| 20 | kr 22,72900 | kr 454,58 |
| 100 | kr 19,30890 | kr 1 930,89 |
| 500 | kr 16,96936 | kr 8 484,68 |
| 1 000 | kr 16,20778 | kr 16 207,78 |
| 2 000 | kr 15,56328 | kr 31 126,56 |
| 5 000 | kr 14,86123 | kr 74 306,15 |
| Unit Price without VAT: | kr 33,67000 |
|---|---|
| Unit Price with VAT: | kr 42,08750 |





