Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2501AL-1-F3-A/W | |
|---|---|
DigiKey Part Number | 559-PS2501AL-1-F3-A/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2501AL-1-F3-A/W |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,85494 | kr 3 709,88 |
| 4 000 | kr 1,79878 | kr 7 195,12 |
| 6 000 | kr 1,77063 | kr 10 623,78 |
| 10 000 | kr 1,73945 | kr 17 394,50 |
| 14 000 | kr 1,72122 | kr 24 097,08 |
| 20 000 | kr 1,70369 | kr 34 073,80 |
| Unit Price without VAT: | kr 1,85494 |
|---|---|
| Unit Price with VAT: | kr 2,31868 |


