Half-Bridge Gate Driver IC Non-Inverting 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA229004GNP#HA0

DigiKey Part Number
20-RAA229004GNP#HA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAA229004GNP#HA0
Description
IC GATE DRVR HALF-BRIDGE 12TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 12-TDFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6V ~ 13.2V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
36 V
Rise / Fall Time (Typ)
31ns, 18ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 57,24025kr 228 961,00
Manufacturers Standard Package
Unit Price without VAT:kr 57,24025
Unit Price with VAT:kr 71,55031