
ISL91211A-BIK-REFZ | |
|---|---|
DigiKey Part Number | 20-ISL91211A-BIK-REFZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL91211A-BIK-REFZ |
Description | EVAL BRD ISL91211AIK ISL91211BIK |
Customer Reference | |
Detailed Description | ISL91211AIK, ISL91211BIK - Power Supply Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Supply | |
Embedded | - | |
Utilized IC / Part | ISL91211AIK, ISL91211BIK | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

