
ISL85014FRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL85014FRZ-TTR-ND - Tape & Reel (TR) 20-ISL85014FRZ-TCT-ND - Cut Tape (CT) 20-ISL85014FRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL85014FRZ-T |
Description | IC REG BUCK ADJ 14A 15TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 14A 15-WFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 300kHz, 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-TQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,81000 | kr 41,81 |
| 10 | kr 31,68100 | kr 316,81 |
| 25 | kr 29,14400 | kr 728,60 |
| 100 | kr 26,34770 | kr 2 634,77 |
| 250 | kr 25,01452 | kr 6 253,63 |
| 500 | kr 24,21146 | kr 12 105,73 |
| 1 000 | kr 23,55030 | kr 23 550,30 |
| 2 500 | kr 22,85236 | kr 57 130,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 22,33401 | kr 134 004,06 |
| Unit Price without VAT: | kr 41,81000 |
|---|---|
| Unit Price with VAT: | kr 52,26250 |








