
ISL76671EVAL1Z | |
|---|---|
DigiKey Part Number | ISL76671EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL76671EVAL1Z |
Description | BOARD EVAL FOR ISL76671 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ISL76671 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | 0.01 lux ~ 100 lux | |
Interface | Analog | |
Sensitivity | 550nm | |
Voltage - Supply | 1.8V ~ 3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ISL76671 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 493,26000 | kr 493,26 |
| Unit Price without VAT: | kr 493,26000 |
|---|---|
| Unit Price with VAT: | kr 616,57500 |

