
CA3130AMZ96 | |
|---|---|
DigiKey Part Number | 20-CA3130AMZ96TR-ND - Tape & Reel (TR) 20-CA3130AMZ96CT-ND - Cut Tape (CT) 20-CA3130AMZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA3130AMZ96 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CA3130AMZ96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 63,11000 | kr 63,11 |
| 10 | kr 46,80500 | kr 468,05 |
| 25 | kr 42,89320 | kr 1 072,33 |
| 100 | kr 38,66020 | kr 3 866,02 |
| 250 | kr 36,66716 | kr 9 166,79 |
| 500 | kr 35,47342 | kr 17 736,71 |
| 1 000 | kr 35,32758 | kr 35 327,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 33,46676 | kr 83 666,90 |
| Unit Price without VAT: | kr 63,11000 |
|---|---|
| Unit Price with VAT: | kr 78,88750 |

