
ISL32612EFHZ-T7A | |
|---|---|
DigiKey Part Number | ISL32612EFHZ-T7ATR-ND - Tape & Reel (TR) ISL32612EFHZ-T7ACT-ND - Cut Tape (CT) ISL32612EFHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32612EFHZ-T7A |
Description | IC TRANSCEIVER 0/1 6SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,16000 | kr 39,16 |
| 10 | kr 29,65100 | kr 296,51 |
| 25 | kr 27,26520 | kr 681,63 |
| 100 | kr 24,64270 | kr 2 464,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 25,27652 | kr 6 319,13 |
| 500 | kr 24,39816 | kr 12 199,08 |
| 750 | kr 23,95989 | kr 17 969,92 |
| 1 250 | kr 23,47583 | kr 29 344,79 |
| 1 750 | kr 23,19338 | kr 40 588,42 |
| 2 500 | kr 22,92240 | kr 57 306,00 |
| Unit Price without VAT: | kr 39,16000 |
|---|---|
| Unit Price with VAT: | kr 48,95000 |

