
ISL32612EFHZ-T7A | |
|---|---|
DigiKey Part Number | ISL32612EFHZ-T7ATR-ND - Tape & Reel (TR) ISL32612EFHZ-T7ACT-ND - Cut Tape (CT) ISL32612EFHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32612EFHZ-T7A |
Description | IC TRANSCEIVER 0/1 6SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,41000 | kr 40,41 |
| 10 | kr 30,54600 | kr 305,46 |
| 25 | kr 28,08520 | kr 702,13 |
| 100 | kr 25,38160 | kr 2 538,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 24,15012 | kr 6 037,53 |
| Unit Price without VAT: | kr 40,41000 |
|---|---|
| Unit Price with VAT: | kr 50,51250 |

