ISL1557IRZ-T7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL1557IRZ-T7

DigiKey Part Number
20-ISL1557IRZ-T7TR-ND - Tape & Reel (TR)
20-ISL1557IRZ-T7CT-ND - Cut Tape (CT)
20-ISL1557IRZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL1557IRZ-T7
Description
IC TELECOM INTERFACE 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Line Interface Unit (LIU)
Interface
-
Number of Circuits
2
Voltage - Supply
±2.25V ~ 6V, 4.5V ~ 12V
Current - Supply
6mA
Operating Temperature
-45°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 554
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 40,51000kr 40,51
10kr 30,62500kr 306,25
25kr 28,15880kr 703,97
100kr 25,44310kr 2 544,31
250kr 24,14852kr 6 037,13
500kr 23,36818kr 11 684,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 20,22764kr 20 227,64
Manufacturers Standard Package
Unit Price without VAT:kr 40,51000
Unit Price with VAT:kr 50,63750