


RJF0618JPE-01#J3 | |
|---|---|
DigiKey Part Number | 559-RJF0618JPE-01#J3TR-ND - Tape & Reel (TR) 559-RJF0618JPE-01#J3CT-ND - Cut Tape (CT) 559-RJF0618JPE-01#J3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJF0618JPE-01#J3 |
Description | ABU / MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 40A LDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.5V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 40A | |
Rds On (Typ) | 17mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LDPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 42,75000 | kr 42,75 |
| 10 | kr 28,24400 | kr 282,44 |
| 100 | kr 20,01660 | kr 2 001,66 |
| 500 | kr 18,56466 | kr 9 282,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 15,37712 | kr 15 377,12 |
| 2 000 | kr 15,16728 | kr 30 334,56 |
| Unit Price without VAT: | kr 42,75000 |
|---|---|
| Unit Price with VAT: | kr 53,43750 |

