
AT45DB021E-UUN-T | |
|---|---|
DigiKey Part Number | 1265-1196-2-ND - Tape & Reel (TR) 1265-1196-1-ND - Cut Tape (CT) 1265-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-UUN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8WLCSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-WLCSP (1.9x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.9x1.4) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,88000 | kr 15,88 |
| 10 | kr 14,89600 | kr 148,96 |
| 25 | kr 14,48160 | kr 362,04 |
| 50 | kr 14,15980 | kr 707,99 |
| 100 | kr 13,83820 | kr 1 383,82 |
| 250 | kr 13,41164 | kr 3 352,91 |
| 500 | kr 13,09022 | kr 6 545,11 |
| 1 000 | kr 12,77070 | kr 12 770,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 12,04222 | kr 60 211,10 |
| Unit Price without VAT: | kr 15,88000 |
|---|---|
| Unit Price with VAT: | kr 19,85000 |

