
AT25XE512C-XMHN-T | |
|---|---|
DigiKey Part Number | 1265-1136-2-ND - Tape & Reel (TR) 1265-1136-1-ND - Cut Tape (CT) 1265-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE512C-XMHN-T |
Description | IC FLASH 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE512C-XMHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,01000 | kr 10,01 |
| 10 | kr 9,35500 | kr 93,55 |
| 25 | kr 9,09720 | kr 227,43 |
| 50 | kr 8,90060 | kr 445,03 |
| 100 | kr 8,70230 | kr 870,23 |
| 250 | kr 8,44036 | kr 2 110,09 |
| 500 | kr 8,24164 | kr 4 120,82 |
| 1 000 | kr 8,04359 | kr 8 043,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 7,65201 | kr 30 608,04 |
| 8 000 | kr 7,45981 | kr 59 678,48 |
| 12 000 | kr 7,34881 | kr 88 185,72 |
| Unit Price without VAT: | kr 10,01000 |
|---|---|
| Unit Price with VAT: | kr 12,51250 |

