
AT25XE512C-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1135-2-ND - Tape & Reel (TR) 1265-1135-1-ND - Cut Tape (CT) 1265-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE512C-MAHN-T |
Description | IC FLASH 512KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE512C-MAHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 8,29793 | kr 41 489,65 |
| 10 000 | kr 8,08857 | kr 80 885,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,95000 | kr 10,95 |
| 10 | kr 10,23500 | kr 102,35 |
| 25 | kr 9,95040 | kr 248,76 |
| 50 | kr 9,73520 | kr 486,76 |
| 100 | kr 9,51810 | kr 951,81 |
| 250 | kr 9,23032 | kr 2 307,58 |
| 500 | kr 9,01234 | kr 4 506,17 |
| 1 000 | kr 8,79510 | kr 8 795,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,48000 | kr 10,48 |
| 10 | kr 9,84200 | kr 98,42 |
| 25 | kr 9,56880 | kr 239,22 |
| 50 | kr 9,36100 | kr 468,05 |
| 100 | kr 9,15230 | kr 915,23 |
| 250 | kr 8,87520 | kr 2 218,80 |
| 500 | kr 8,66562 | kr 4 332,81 |
| 1 000 | kr 8,45682 | kr 8 456,82 |
| Unit Price without VAT: | kr 10,48000 |
|---|---|
| Unit Price with VAT: | kr 13,10000 |

