
AT25DF512C-XMHN-T | |
|---|---|
DigiKey Part Number | 1265-1116-2-ND - Tape & Reel (TR) 1265-1116-1-ND - Cut Tape (CT) 1265-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF512C-XMHN-T |
Description | IC FLASH 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF512C-XMHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 3.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,60000 | kr 7,60 |
| 10 | kr 7,11000 | kr 71,10 |
| 25 | kr 6,91920 | kr 172,98 |
| 50 | kr 6,77300 | kr 338,65 |
| 100 | kr 6,62490 | kr 662,49 |
| 250 | kr 6,42784 | kr 1 606,96 |
| 500 | kr 6,27834 | kr 3 139,17 |
| 1 000 | kr 6,12903 | kr 6 129,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 5,83300 | kr 23 332,00 |
| 8 000 | kr 5,68734 | kr 45 498,72 |
| 12 000 | kr 5,60309 | kr 67 237,08 |
| Unit Price without VAT: | kr 7,60000 |
|---|---|
| Unit Price with VAT: | kr 9,50000 |

