
RC19016A100GN1#KB0 | |
|---|---|
DigiKey Part Number | 800-RC19016A100GN1#KB0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC19016A100GN1#KB0 |
Description | IC DISTRIBUTION PCIE 64-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 27,10748 | kr 81 322,44 |
| Unit Price without VAT: | kr 27,10748 |
|---|---|
| Unit Price with VAT: | kr 33,88435 |


