
74CBTLV16245PAG8 | |
|---|---|
DigiKey Part Number | 800-1857-2-ND - Tape & Reel (TR) 800-1857-1-ND - Cut Tape (CT) 800-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV16245PAG8 |
Description | IC BUS SWITCH 8 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 65,21000 | kr 65,21 |
| Unit Price without VAT: | kr 65,21000 |
|---|---|
| Unit Price with VAT: | kr 81,51250 |

