Bus Switch 8 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV16245PAG

DigiKey Part Number
800-2499-5-ND
Manufacturer
Manufacturer Product Number
74CBTLV16245PAG
Description
IC BUS SWITCH 8 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 70,16000kr 70,16
10kr 53,14700kr 531,47
39kr 47,33308kr 1 845,99
117kr 44,04427kr 5 153,18
273kr 42,12762kr 11 500,84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 70,16000
Unit Price with VAT:kr 87,70000