
R5F1051AGSP#30 | |
|---|---|
DigiKey Part Number | 559-R5F1051AGSP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F1051AGSP#30 |
Description | IC MCU 16BIT 16KB FLASH 10LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F1051AGSP#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, UART/USART | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 4x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LSSOP | |
Package / Case | 10-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,87000 | kr 15,87 |
| 10 | kr 11,60300 | kr 116,03 |
| 25 | kr 10,54040 | kr 263,51 |
| 100 | kr 9,37350 | kr 937,35 |
| 490 | kr 8,49143 | kr 4 160,80 |
| 980 | kr 8,21420 | kr 8 049,92 |
| 1 470 | kr 8,07532 | kr 11 870,72 |
| 2 940 | kr 7,87162 | kr 23 142,56 |
| 5 390 | kr 7,72325 | kr 41 628,32 |
| Unit Price without VAT: | kr 15,87000 |
|---|---|
| Unit Price with VAT: | kr 19,83750 |

