
ANT-PAD58-20 | |
|---|---|
DigiKey Part Number | ANT-PAD58-20-ND |
Manufacturer | |
Manufacturer Product Number | ANT-PAD58-20 |
Description | RF ANT 5.8GHZ PANEL CAB BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.8GHz | |
Frequency Range | 5.15GHz ~ 5.875GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | 20dBi | |
Power - Max | 6 W | |
Features | Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 10.400" (264.16mm) | |
Applications | Wi-Fi, WLAN |

