
ANT-MA760AABIC003 | |
|---|---|
DigiKey Part Number | ANT-MA760AABIC003-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MA760AABIC003 |
Description | RF ANT 700MHZ/850MHZ DOME PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS, LTE, Wi-Fi Dome SMA Male (3), RP-SMA Male (1) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 2.9GHz ~ 3.5GHz, 4.7GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 10 | |
VSWR | 3, 2, 1.7 | |
Return Loss | - | |
Gain | 2.1dBi, 3.8dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male (3), RP-SMA Male (1) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.138" (79.70mm) | |
Applications | GLONASS, GPS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8 248,49000 | kr 8 248,49 |
| 10 | kr 7 279,76100 | kr 72 797,61 |
| Unit Price without VAT: | kr 8 248,49000 |
|---|---|
| Unit Price with VAT: | kr 10 310,61250 |

