
ANT-MA741BBI001 | |
|---|---|
DigiKey Part Number | 68-ANT-MA741BBI001-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MA741BBI001 |
Description | RF ANT 829MHZ/1.94GHZ DOME SMA |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz, 3.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 2.9GHz ~ 3.5GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 2.74m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.228" (82.00mm) | |
Applications | 2G, 3G, 4G, LTE |

