MFR Recommended

ANT-MA301AAB001 | |
|---|---|
DigiKey Part Number | ANT-MA301AAB001-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MA301AAB001 |
Description | RF ANT 850MHZ/900MHZ MOD SMA MAG |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, GPRS, GPS, GSM, HSPA, PCS, UMTS, WCDMA Module SMA Male (2) Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1.92, 2.5 | |
Return Loss | - | |
Gain | 28dB | |
Features | Cable - 3m, LNA | |
Termination | SMA Male (2) | |
Ingress Protection | IP65 | |
Mounting Type | Magnetic | |
Height (Max) | 0.661" (16.80mm) | |
Applications | CDMA, DCS, GPRS, GPS, GSM, HSPA, PCS, UMTS, WCDMA | |
Base Product Number |


