
ANT-MA104CAB015 | |
|---|---|
DigiKey Part Number | ANT-MA104CAB015-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MA104CAB015 |
Description | RF ANT 850MHZ/900MHZ MODULE CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AMPS, CDMA, DCS, EVDO, GPRS, GPS, GSM, HSPA, PCS, UMTS, WCDMA Module SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.85GHz ~ 2.17GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 3.5 | |
Return Loss | -25dB | |
Gain | 5dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 1.142" (29.00mm) | |
Applications | AMPS, CDMA, DCS, EVDO, GPRS, GPS, GSM, HSPA, PCS, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 014,49000 | kr 3 014,49 |
| 10 | kr 2 600,27100 | kr 26 002,71 |
| 25 | kr 2 496,87480 | kr 62 421,87 |
| Unit Price without VAT: | kr 3 014,49000 |
|---|---|
| Unit Price with VAT: | kr 3 768,11250 |

