
ANT-GW715153 | |
|---|---|
DigiKey Part Number | ANT-GW715153-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GW715153 |
Description | RF ANT 2.4/5.35GHZ WHIP TILT 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.35GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.638" (194.00mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 821,90000 | kr 821,90 |
| 10 | kr 685,27000 | kr 6 852,70 |
| 25 | kr 651,14720 | kr 16 278,68 |
| 100 | kr 613,65020 | kr 61 365,02 |
| Unit Price without VAT: | kr 821,90000 |
|---|---|
| Unit Price with VAT: | kr 1 027,37500 |

