Image for ANT-GA110XX1111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GA110XX1111

DigiKey Part Number
ANT-GA110XX1111-ND
Manufacturer
Manufacturer Product Number
ANT-GA110XX1111
Description
ANTENNA 2G/3G/4G LTE 13" WHIP MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, LTE Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Whip, Straight
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
SMA Male
Ingress Protection
IP65
Mounting Type
Magnetic
Height (Max)
13.000" (330.20mm)
Applications
2G, 3G, 4G, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 148,63000kr 1 148,63
10kr 966,53400kr 9 665,34
25kr 921,07600kr 23 026,90
100kr 871,12590kr 87 112,59
Manufacturers Standard Package
Unit Price without VAT:kr 1 148,63000
Unit Price with VAT:kr 1 435,78750