Enclosed AC DC Converters 1 Output 12V 1.33A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM16E-12SK/277/W

DigiKey Part Number
945-RACM16E-12SK/277/W-ND
Manufacturer
Manufacturer Product Number
RACM16E-12SK/277/W
Description
AC/DC CONVERTER 12V 16W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.33A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.33A
Power (Watts)
16 W
Applications
Household Appliances, ITE (Commercial), Medical
Features
Baseplate, PFC, Standby Output, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84.5%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm)
Approval Agency
CE, cURus, FCC, UKCA
Standard Number
60335-1; 60601-1; 62368-1
Line Regulation
±0.2%
Load Regulation
1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
20kr 110,49500kr 2 209,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 110,49500
Unit Price with VAT:kr 138,11875