
0122M4-16.000F10DZNJK | |
|---|---|
DigiKey Part Number | 4309-0122M4-16.000F10DZNJKTR-ND - Tape & Reel (TR) 4309-0122M4-16.000F10DZNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0122M4-16.000F10DZNJK |
Description | crystal, 2520, 4pads, 16MHz, 10p |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |

