Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R0.25S-0505/E

DigiKey Part Number
945-1656-5-ND
Manufacturer
Manufacturer Product Number
R0.25S-0505/E
Description
DC DC CONVERTER 5V 250MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25S-0505/E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50mA
Power (Watts)
250 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
77%
Mounting Type
-
Package / Case
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 140,41000kr 140,41
5kr 135,24600kr 676,23
10kr 133,05500kr 1 330,55
25kr 130,21280kr 3 255,32
50kr 128,09600kr 6 404,80
100kr 126,01340kr 12 601,34
250kr 123,30728kr 30 826,82
500kr 121,29588kr 60 647,94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 140,41000
Unit Price with VAT:kr 175,51250