
RCC08054K99FKEA | |
|---|---|
DigiKey Part Number | 541-RCC08054K99FKEATR-ND - Tape & Reel (TR) 541-RCC08054K99FKEACT-ND - Cut Tape (CT) 541-RCC08054K99FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC08054K99FKEA |
Description | RCC0805 100 4K99 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,31000 | kr 1,31 |
| 10 | kr 0,60300 | kr 6,03 |
| 25 | kr 0,46640 | kr 11,66 |
| 50 | kr 0,38800 | kr 19,40 |
| 100 | kr 0,32770 | kr 32,77 |
| 250 | kr 0,26696 | kr 66,74 |
| 500 | kr 0,23218 | kr 116,09 |
| 1 000 | kr 0,20464 | kr 204,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,17686 | kr 884,30 |
| 10 000 | kr 0,16439 | kr 1 643,90 |
| 15 000 | kr 0,15190 | kr 2 278,50 |
| 25 000 | kr 0,14285 | kr 3 571,25 |
| 35 000 | kr 0,13374 | kr 4 680,90 |
| Unit Price without VAT: | kr 1,31000 |
|---|---|
| Unit Price with VAT: | kr 1,63750 |

