
RSF-2350.000-100000-1109-TR-NS3 | |
|---|---|
DigiKey Part Number | 2151-RSF-2350.000-100000-1109-TR-NS3TR-ND - Tape & Reel (TR) 2151-RSF-2350.000-100000-1109-TR-NS3CT-ND - Cut Tape (CT) 2151-RSF-2350.000-100000-1109-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-2350.000-100000-1109-TR-NS3 |
Description | FILTER SAW 2.35GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.35GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.5dB 100MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.35GHz | |
Bandwidth | 100MHz | |
Insertion Loss | 1.5dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,17000 | kr 6,17 |
| 10 | kr 4,99600 | kr 49,96 |
| 25 | kr 4,60640 | kr 115,16 |
| 50 | kr 4,33160 | kr 216,58 |
| 100 | kr 4,07330 | kr 407,33 |
| 250 | kr 3,75596 | kr 938,99 |
| 500 | kr 3,53294 | kr 1 766,47 |
| 1 000 | kr 3,32338 | kr 3 323,38 |
| 5 000 | kr 2,88336 | kr 14 416,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 2,71217 | kr 27 121,70 |
| 20 000 | kr 2,55101 | kr 51 020,20 |
| 30 000 | kr 2,46113 | kr 73 833,90 |
| Unit Price without VAT: | kr 6,17000 |
|---|---|
| Unit Price with VAT: | kr 7,71250 |

