32 MHz ±20ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-32.000-9-F-2020-EXT-TR

DigiKey Part Number
2151-RH100-32.000-9-F-2020-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-32.000-9-F-2020-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-32.000-9-F-2020-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-32.000-9-F-2020-EXT-TR
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,81000kr 1,81
10kr 1,56800kr 15,68
25kr 1,48760kr 37,19
50kr 1,42520kr 71,26
100kr 1,36690kr 136,69
250kr 1,29256kr 323,14
500kr 1,23908kr 619,54
1 000kr 1,18793kr 1 187,93
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,11097kr 3 332,91
6 000kr 1,06499kr 6 389,94
9 000kr 1,03899kr 9 350,91
15 000kr 1,00714kr 15 107,10
21 000kr 0,98670kr 20 720,70
30 000kr 0,96550kr 28 965,00
36 000kr 0,95483kr 34 373,88
72 000kr 0,91537kr 65 906,64
75 000kr 0,91310kr 68 482,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,81000
Unit Price with VAT:kr 2,26250