
R2520-40.000-8-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-40.000-8-F-1010-TR-ND - Tape & Reel (TR) 2151-R2520-40.000-8-F-1010-TRCT-ND - Cut Tape (CT) 2151-R2520-40.000-8-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-40.000-8-F-1010-TR |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,72000 | kr 3,72 |
| 10 | kr 3,26700 | kr 32,67 |
| 25 | kr 3,08760 | kr 77,19 |
| 50 | kr 2,96100 | kr 148,05 |
| 100 | kr 2,83840 | kr 283,84 |
| 250 | kr 2,68400 | kr 671,00 |
| 500 | kr 2,57306 | kr 1 286,53 |
| 1 000 | kr 2,46662 | kr 2 466,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,02511 | kr 6 075,33 |
| 6 000 | kr 1,94137 | kr 11 648,22 |
| 9 000 | kr 1,89400 | kr 17 046,00 |
| 15 000 | kr 1,83597 | kr 27 539,55 |
| 21 000 | kr 1,79875 | kr 37 773,75 |
| 30 000 | kr 1,76012 | kr 52 803,60 |
| 36 000 | kr 1,74070 | kr 62 665,20 |
| Unit Price without VAT: | kr 3,72000 |
|---|---|
| Unit Price with VAT: | kr 4,65000 |

