
AS-16.000-20-1015 | |
|---|---|
DigiKey Part Number | 2151-AS-16.000-20-1015-ND |
Manufacturer | |
Manufacturer Product Number | AS-16.000-20-1015 |
Description | CRYSTAL 16.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,25000 | kr 1,25 |
| 10 | kr 1,07800 | kr 10,78 |
| 25 | kr 1,02360 | kr 25,59 |
| 50 | kr 0,98140 | kr 49,07 |
| 100 | kr 0,94000 | kr 94,00 |
| 250 | kr 0,88936 | kr 222,34 |
| 500 | kr 0,85260 | kr 426,30 |
| 1 000 | kr 0,81738 | kr 817,38 |
| 3 000 | kr 0,76440 | kr 2 293,20 |
| Unit Price without VAT: | kr 1,25000 |
|---|---|
| Unit Price with VAT: | kr 1,56250 |

