
7310-B-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-7310-B-440-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 7310-B-440-AL-7 |
Description | RND STANDOFF #4-40 ALUM 15.08MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.594" (15.08mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - |

